This 10nF film capacitor features an axial package with a termination of PC pins. It has an ESR of 46mR and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 10%. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 103PPA302KG technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 46mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPA |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
No datasheet is available for this part.