The 103PWS102KG is a 10nF axial film capacitor from CDE Illinois Capacitor. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It features a polypropylene dielectric material and a PC pin termination.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 103PWS102KG technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PWS |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.