
The 104MABA01KGS is a 100nF film capacitor from CDE Illinois Capacitor. It features a radial package with a lead pitch of 22.5mm and a lead length of 5mm. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 10%. The 104MABA01KGS is suitable for general applications.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 104MABA01KGS technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Length | 5mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 775V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.