The 104MWS402KN is a 100nF polyester film capacitor from CDE Illinois Capacitor. It features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. It has a voltage rating of 750V AC and a DC rated voltage of 4kV. The 104MWS402KN is an axial through hole capacitor with a length of 1.831 inches.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 104MWS402KN technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Length | 1.831inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MWS |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 4kV |
| RoHS | Compliant |
No datasheet is available for this part.