This 100nF film capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is a lead-free, through-hole mounted component with a radial package. The capacitor has a capacitance tolerance of 10% and an equivalent series resistance of 15mR. It is RoHS compliant and available in bulk packaging.
CDE Illinois Capacitor 104PHB850K2H technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 15mR |
| Height - Seated (Max) | 0.669inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.083inch |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 104PHB850K2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.