This 100nF film capacitor from CDE Illinois Capacitor features an axial package with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is rated for 525V AC and 1kV DC, with an equivalent series resistance of 10.2 milliohms. The capacitor is RoHS compliant and has a tolerance of 10%. It is packaged in bulk and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 104PPA102KG technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 10.2mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPA |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 525V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.