CAP FILM 0.1UF 10% 1KVDC AXIAL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 104PPA102KJ technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 11mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPA |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 525V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.