
CAP FILM 0.1UF 10% 850VDC AXIAL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 104PPA850K technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.05% |
| ESR (Equivalent Series Resistance) | 10.4mR |
| Length | 1.339inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PPA |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
No datasheet is available for this part.
