The 104PPB250K is a 100nF film capacitor with a DC rated voltage of 250V and an AC voltage rating of 160V. It features a radial package with a lead pitch of 15mm and is mounted through a hole on a PCB. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is part of the PPB series from CDE Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 104PPB250K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.