CAP ALUM 1UF 20% 50V SMD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 105AVD050MCR technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 232.1R |
| Impedance | 5R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVD |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.