The 105DER2R5SFN is a 1F film capacitor with a radial package and through hole mount. It has an ESR of 500mR and is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a tolerance of 50%. It is available in bulk packaging and features PC pins for termination.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 105DER2R5SFN technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 500mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DER |
| Termination | PC Pins |
| Tolerance | 50% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.