This 1uF aluminum electrolytic capacitor is rated for 100V and has a tolerance of 20%. It is packaged in a radial case and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 1000 in bulk packaging.
CDE Illinois Capacitor 105KXM100M technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 132.629R |
| Height - Seated (Max) | 0.492inch |
| Impedance | 46R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 26mA |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.