
Polypropylene film capacitor with 1µF capacitance and 575V voltage rating. Features a 10% tolerance and a low dissipation factor of 0.06%. Designed for through-hole PCB mounting with radial leads spaced at 27.5mm. Operates across a wide temperature range from -40°C to 105°C. RoHS compliant and lead-free.
CDE Illinois Capacitor 105MABA02KHS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.06% |
| Height | 0.787inch |
| Height - Seated (Max) | 0.788inch |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 27.5mm |
| Length | 1.26inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Thickness | 11mm |
| Tolerance | 10% |
| Voltage Rating | 575V |
| DC Rated Voltage | 600V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 105MABA02KHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
