
ILLINOIS CAPACITOR 105MABA05KJS CAPACITOR POLYPROPYLENE PP FILM 1UF, 1.15KV, 10%, RADIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 105MABA05KJS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 105MABA05KJS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.06% |
| Height | 1.102inch |
| Height - Seated (Max) | 1.102inch |
| Lead Length | 5mm |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Thickness | 17mm |
| Tolerance | 10% |
| Voltage Rating | 1.15kV |
| DC Rated Voltage | 1.2kV |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 105MABA05KJS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
