The 105MKP275KGG4 is a 1uF PP film capacitor with a 10% tolerance and a maximum operating temperature of 110°C. It is rated for 310V AC and is available in a radial package with PC pins. This capacitor is RoHS compliant and is suitable for use in a variety of applications. It is packaged in bulk and is rated for X2 applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | MKP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| RoHS | Compliant |