CAP FILM 1UF 10% 330VDC AXIAL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 105PHC330KG technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6.9mR |
| Length | 1.142inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
No datasheet is available for this part.