The 105PHC400KG is a 1uF axial film capacitor with a DC rated voltage of 400V and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and features PC pins for termination. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 105PHC400KG technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5.8mR |
| Length | 1.142inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.