CAP FILM 1UF 10% 1.2KVDC CHAS MT
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 105PMB122KBP1 technical specifications.
| Capacitance | 1uF |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.7mR |
| Height - Seated (Max) | 1.398inch |
| Lead Free | Lead Free |
| Length | 1.673inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PMB |
| Tolerance | 10% |
| Voltage Rating | 1.75kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.2kV |
| Width | 1.319inch |
| RoHS | Compliant |
No datasheet is available for this part.