The PPA Series Axial Film Capacitor is a 1uF film capacitor with a 10% tolerance and a maximum operating temperature of 85°C. It has a voltage rating of 2kV and is packaged in a bulk format. The capacitor is through-hole mounted and has a diameter of 39mm. It is compliant with RoHS regulations but not Reach SVHC compliant.
CDE Illinois Capacitor 105PPA202K technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 39mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.05% |
| Lead Length | 35mm |
| Length | 2.165inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PPA |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 105PPA202K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.