RSS Series 1 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 105RSS050M technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 165.786R |
| Height | 7mm |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 1.5mm |
| Length | 0.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RSS |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.