CAP ALUM 1UF 20% 50V SMD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 105SMH050MHR technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 198.94R |
| Height - Seated (Max) | 0.217inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 10mA |
| Series | SMH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.