This 1uF aluminum electrolytic capacitor has a 50V voltage rating and 20% tolerance. It is available in a radial package and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 105SML050MD4Q5 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | SML |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.