This 1uF aluminum electrolytic capacitor has a 50V voltage rating and 20% tolerance. It is packaged in a radial case and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 105°C and has a maximum ripple current of 8mA. It is compliant with RoHS regulations and is available in quantities of 2000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 105SVL050MCW technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 198.94R |
| Height - Seated (Max) | 0.232inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 8mA |
| RoHS Compliant | Yes |
| Series | SVL |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.