CAP ALUM 1UF 20% 50V AXIAL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 105TMA050M technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 198.944R |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | TMA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.