TTA Series 1 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 105TTA050MSD technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 165.786R |
| Lead Free | Lead Free |
| Length | 0.512inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | TTA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.