CAP ALUM 10UF 20% 25V SMD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 106AVD025MCR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 23.21R |
| Impedance | 1.8R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVD |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.