CDE Illinois Capacitor 106AVD035MDR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 19.89R |
| Impedance | 760mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVD |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106AVD035MDR to view detailed technical specifications.
No datasheet is available for this part.