The 106AXZ025M is a 10uF surface mount radial capacitor with a 25V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, packaged in bulk with 2000 units per package. It has a seated height of 0.232inch and a length of 0.23inch, with a diameter of 0.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 106AXZ025M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 106AXZ025M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 23.21R |
| Height - Seated (Max) | 0.232inch |
| Impedance | 1.8R |
| Lead Free | Lead Free |
| Length | 0.23inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | AXZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106AXZ025M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.