
Capacitor; Al Electrolytic; 10uF; 160VDC; 20%; Radial; 8.0mmDia.; 11.5mmL; 200VDC
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 106CKE160M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 24.868R |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.45inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | CKE |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.
