
The 106CKE450M is a 10uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
CDE Illinois Capacitor 106CKE450M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 33.157R |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 0.8mm |
| Length | 0.79inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106CKE450M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
