
The 106CKS160M is a 10uF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a radial package with a diameter of 0.5mm and a height of 11.5mm. The capacitor is through-hole mounted and has a lead pitch of 0.5mm. It is RoHS compliant and has a tolerance of 20%.
CDE Illinois Capacitor 106CKS160M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 33.157R |
| Height | 11.5mm |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.45inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | CKS |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106CKS160M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
