
Capacitor; Aluminum Electrolytic; Subminiature; Radial; 10uF; 200VDC; 8X11.5mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 106CKS200MJM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 106CKS200MJM technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 24.9R |
| Height | 11.5mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106CKS200MJM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.