
ILLINOIS CAPACITOR 106DCN2R7Q. SUPERCAPACITOR ALUM ELECT 10F, 2.7V, RAD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 106DCN2R7Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 106DCN2R7Q technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 80mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | -10% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106DCN2R7Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
