The 106DER2R5SGW is a 10F film capacitor from CDE Illinois Capacitor. It features a radial package with through hole mounting and is compliant with RoHS regulations. The capacitor has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a voltage rating of 2.5V and a tolerance of 50%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DER |
| Termination | PC Pins |
| Tolerance | 50% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |