This 10uF aluminum electrolytic capacitor has a voltage rating of 63V and is RoHS compliant. It features a radial package with through-hole and PCB mount options. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead-free and has a tolerance of 20%.
CDE Illinois Capacitor 106KXM063M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 16.579R |
| Impedance | 2.16R |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106KXM063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.