The 106MABA02KJL is a 10uF film capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 600V and is available in a radial package with a height of 1.46 inches and a lead pitch of 1.476 inches. The capacitor is mounted through a hole and is packaged in bulk. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 106MABA02KJL technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.46inch |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| Width | 1.102inch |
| RoHS | Compliant |
No datasheet is available for this part.