This 10uF film capacitor from CDE Illinois Capacitor features a radial package with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a capacitance tolerance of 10% and a DC rated voltage of 1.275kV. The capacitor is made with a polypropylene dielectric material and has an equivalent series resistance of 5.1 milliohms. It is available in a bulk packaging option and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 106MHBS70K2J technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5.1mR |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 1.275kV |
| Width | 1.181inch |
| RoHS | Compliant |
No datasheet is available for this part.