CAP FILM 10UF 10% 160VDC AXIAL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 106MPW160K technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Length | 1.831inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPW |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.