This 10uF film capacitor from CDE Illinois Capacitor features a radial package with a maximum operating temperature range of -40°C to 100°C. It has a voltage rating of 250V and a tolerance of 10%. The capacitor is lead-free and RoHS compliant, and is suitable for through-hole mounting.
CDE Illinois Capacitor 106PHB250K4H technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.9mR |
| Height - Seated (Max) | 1.299inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.083inch |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106PHB250K4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.