CAP FILM 10UF 10% 400VDC AXIAL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 106PHC400KS technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7.1mR |
| Length | 2.323inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.