Aluminum Electrolytic Capacitor, Radial Lead - High Frequency/Low Impedance, 10uF 50WV +-20% *NO Pb*
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 106RZM050M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 16.579R |
| Impedance | 3.992R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RZM |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.