This 10uF aluminum electrolytic capacitor has a radial package and is designed for surface mount applications on printed circuit boards. It operates within a temperature range of -55°C to 105°C and has a voltage rating of 16V. The capacitor features a tolerance of 20% and an ESR of 33.157 ohms. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 106SMH016M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 33.157R |
| Height - Seated (Max) | 0.217inch |
| Length | 0.21inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.