CAP ALUM 10UF 20% 35V SMD
CDE Illinois Capacitor 106SMH035M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 23.21R |
| Height - Seated (Max) | 0.217inch |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | SMH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.