The 106SMH050MHR is a 10uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 105°C and has a maximum ripple current of 32mA. It is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 106SMH050MHR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 19.894R |
| Height - Seated (Max) | 0.217inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 32mA |
| Series | SMH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.