
CAP ALUM 10UF 20% 16V SMD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 106SML016M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 33.16R |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 26mA |
| RoHS Compliant | Yes |
| Series | SML |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.