Capacitor; Al Electrolytic; Cap 10 uF; Vol-Rtg 35 VDC; SMT; 4 mmDia.; 5.4 mmL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 106SML035MD4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 106SML035MD4 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 23.21R |
| Height - Seated (Max) | 0.217inch |
| Length | 0.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 24mA |
| RoHS Compliant | Yes |
| Series | SML |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106SML035MD4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.