This 10uF aluminum electrolytic capacitor has a radial package and is designed for surface mount on a PCB. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor has a voltage rating of 50V with a tolerance of 20% and a maximum ripple current of 41mA. It is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 106SML050MD5 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 19.894R |
| Height - Seated (Max) | 0.217inch |
| Length | 0.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | SML |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.