This 10uF aluminum electrolytic capacitor has a voltage rating of 350V and is available in a radial package with through hole mounting. It operates over a temperature range of -25°C to 105°C and is compliant with RoHS regulations. The capacitor features a 20% tolerance and an equivalent series resistance of 33.1573 ohms.
CDE Illinois Capacitor 106TXK350M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 33.1573R |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TXK |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106TXK350M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.