This 100uF aluminum electrolytic capacitor has a radial package and is rated for 35V with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor's equivalent series resistance is 2.32 ohms and its impedance is 170 milliohms. It is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107AVD035MFE technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.32R |
| Impedance | 170mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVD |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.