This 100uF aluminum electrolytic capacitor has a 25V voltage rating and 20% tolerance. It is available in a radial package with a through hole mount. The capacitor operates within a temperature range of -55°C to 125°C. It is RoHS compliant and packaged in bulk quantities of 500 units.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107AVG025MFF technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.9894R |
| Height - Seated (Max) | 0.374inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | AVG |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.